CUI IncPDM2-S5-D5-DDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -5V/5V -0.2A/0.2A 2W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PDM2-S5-D5-D | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -5|5 | |
| -0.2|0.2 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 12%(Typ) | |
| 1.2% | |
| 80(Typ) | |
| -40 | |
| 105 | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 10.16 |
| Package Length | 20.32 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

