CUI IncPDM1-S24-D24-SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| PDM1-S24-D24-S | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 24|-24 | |
| -0.021|0.021 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 6%(Typ) | |
| 1.2% | |
| 80(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.3 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

