NXP SemiconductorsPDIUSBD12D,112USB Interface ICs
Full Speed/High Speed USB Peripheral Controller USB 2.0 28-Pin SO
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| USB Peripheral Controller | |
| Yes | |
| Full Speed|High Speed | |
| 12 | |
| USB 2.0 | |
| Parallel | |
| 4 | |
| 5.5 | |
| 15 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
