Arrow Electronic Components Online
PDB260W1300280|ERP|simage
PDB260W1300280|ERP|limage
LED Power Supplies

PDB260W-1300-280

AC/DC LED Power Supply 260W Dual

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    156 to 200|218 to 280
  • Maximum Output Current (mA)
    1300|930
  • Output Power (W)
    260
  • Input Voltage Range
    120VAC to 277VAC
  • Dimming
    0-10V
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    93(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    746
  • Mounting
    Screw
  • Package Height
    38.5
  • Package Width
    50.8
  • Package Length
    240.5(Max)

Documentation and Resources

Datasheets
Design resources