BournsPDB182-K220K-502B
Res Carbon Film POT 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| PDB182-K220K-502B | |
| Automotive | Unknown |
| PPAP | Unknown |
| Potentiometer | |
| 5K | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 2 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 31.5 | |
| 17 | |
| 21 | |
| Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this PDB182-K220K-502B potentiometer from Bourns is your solution! This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5K Ohm. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%. This product is 31.5 mm long, 21 mm tall and 17 mm deep. This device is made with carbon film technology. The PDB182-K220K-502B part has a pin termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

