BournsPDB12-M4251-103BF
Res Carbon Film POT 10K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 150 | |
| 0.08 | |
| Carbon Film | |
| -10 | |
| 70 | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 12.8 | |
| Bracket Mount/Through Hole |
This PDB12-M4251-103BF potentiometer from Bourns is your solution to resistance calibration in a circuit. This part has a power rating of 0.08 W. This product has a resistance value of 10K Ohm. This device is made with carbon film technology. This product is 12.8 mm long. This part has an operating temperature of -10 to 50 °C. The PDB12-M4251-103BF part has a pin termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

