Microchip TechnologyPD77714T4ILQ-0101-0000-TRPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 44V 57V 90W 56-Pin VQFN EP
| Compliant | |
| 5A991.c.1 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| 44 | |
| 57 | |
| 40 | |
| 30 | |
| 1200(Typ) | |
| 425 | |
| 90 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

