Microchip TechnologyPD70211ILQ-TRPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 57V 95W 36-Pin MLPQ EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af/IEEE802.3at | |
| 57 | |
| 42(Max) | |
| 34.5(Max) | |
| 68(Typ) | |
| 240 | |
| 95 | |
| 1000000 | |
| 44.5 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Supplier Package | MLPQ EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

