Top Searched
STMicroelectronicsPD57045-ERF FETs
Trans RF MOSFET N-CH 65V 5A 3-Pin PowerSO-10RF (Formed lead) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 65 | |
| ±20 | |
| 10(Min) | |
| 5 | |
| 86@28V | |
| 3.6@28V | |
| 47@28V | |
| 2.7 | |
| 73000 | |
| 45(Min) | |
| 14.5 | |
| 1000 | |
| 50(Min) | |
| -65 | |
| 165 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 9.4 mm |
| Package Length | 9.5 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | PowerSO-10RF (Formed lead) |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
