Anaren, IncPD4859J5050S2HFRF Combiners and Dividers
Divider 1-IN 2-OUT 4800MHz to 5900MHz 6-Pin Case 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Divider | |
| IC | |
| 1 | |
| 2 | |
| 4800 to 5900 | |
| 10.3 | |
| 10.3 | |
| 18dB | |
| 50 | |
| Single-Ended | |
| Single-Ended | |
| -55 | |
| 140 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.28 |
| Package Length | 2.04 |
| PCB changed | 6 |
| Supplier Package | Case 0805(2012Metric) |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

