Diodes IncorporatedPD3Z284C4V7-7Zener
Zener Diode Single 4.7V 6% 80Ohm 500mW 2-Pin PowerDI 323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6% | |
| 500 | |
| 5 | |
| 3 | |
| 80 | |
| 500 | |
| -65 | |
| 150 | |
| -1.65mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.25 |
| Package Length | 1.9 |
| PCB changed | 2 |
| Supplier Package | PowerDI 323 |
| 2 |
This PD3Z284C4V7-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
