Diodes IncorporatedPD3S130L-7Rectifiers
Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 1 | |
| 22 | |
| 0.42 | |
| 1500 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 1.25 mm |
| Package Length | 1.9 mm |
| PCB changed | 2 |
| Supplier Package | PowerDI 323 |
| 2 |
Switch from an AC voltage to a DC voltage using a Schottky diode PD3S130L-7 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 22 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
