Anaren, IncPD2328J5050S2HFRF Combiners and Dividers
Divider 1-IN 2-OUT 2300MHz to 2800MHz 6-Pin Case 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Divider | |
| IC | |
| 1 | |
| 2 | |
| 2300 to 2800 | |
| 19 | |
| 19 | |
| 21dB | |
| 50 | |
| Single-Ended | |
| Single-Ended | |
| -55 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.29 |
| Package Length | 2.04 |
| PCB changed | 6 |
| Supplier Package | Case 0805(2012Metric) |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

