TE ConnectivityPD10AB57Power Relays
Power Relay 24VDC 10A SPST-NO(78.7x22.3x37.6)mm Panel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 82.76 | |
| 290 | |
| 16VDC | |
| 1VDC | |
| 320 | |
| 10 | |
| 10 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Panel Mount | |
| Stud Terminal | |
| 4 | |
| -40 | |
| 85 | |
| 71 | |
| 78.7 | |
| 22.3 | |
| 37.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

