NichiconPCX1H330MCS1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 10.5mm) SMD 0.031 Ohm 2.2A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.031 | |
| Low | |
| 2.2 | |
| 330@2Min | |
| 3000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

