BournsPCW1J-B24-KAB103L

Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Are you looking for a way to calibrate resistance and optimize your circuit? Then this PCW1J-B24-KAB103L potentiometer from Bourns is your solution! This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This part has an operating temperature of 1 to 125 °C. The PCW1J-B24-KAB103L part has a pin termination style. This product is 27.36 mm tall. It has a tolerance of 20%. This device is made with conductive plastic technology.

No Stock Available

Quantity Increments of 1 Minimum 270
  • Manufacturer Lead Time:
    9 weeks
    • Price: $5.211
    1. 270+$5.211
    2. 500+$5.183
    3. 1000+$5.154
    4. 2000+$5.125
    5. 2500+$5.096
    6. 3000+$5.067
    7. 4000+$5.037
    8. 5000+$5.007
    9. 10000+$4.977
    10. 20000+$4.946

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.