NichiconPCV1V151MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.6A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 150uF | |
| 20% | |
| 35VDC | |
| 0.028 | |
| Low | |
| 2.6 | |
| 1050@2Min | |
| 3000 | |
| Polar | |
| High Voltage|Long Life|High Ripple Current | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
Using Nichicon's PCV1V151MCL1GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 35 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 1050@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

