NichiconPCV1J270MCL7GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 27uF 63VDC 20%( 8 X 10mm) SMD 0.03 Ohm 3.2A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 27uF | |
| 20% | |
| 63VDC | |
| 0.03 | |
| Low | |
| 3.2 | |
| 340@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 |
Nichicon's PCV1J270MCL7GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 63 VDC. It has 2 terminals. Its leakage current is 340@2Min μA. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

