NichiconPCV1J270MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 27uF 63VDC 20%( 8 X 12mm) SMD 0.035 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 27uF | |
| 20% | |
| 63VDC | |
| 0.035 | |
| Low | |
| 2 | |
| 340@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 12 |
The PCV1J270MCL1GS polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 63 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 340@2Min μA. This product is 12 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

