NichiconPCV1H101MCL2GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 12.7mm) SMD 0.027 Ohm 3.6A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Polymer | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.027 | |
| Low | |
| 3.6 | |
| 1000@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
If you require a component that can control the power coming into your integrated circuit, then the PCV1H101MCL2GS polymer capacitor from Nichicon is for you. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 12.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 1000@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

