NichiconPCV1E330MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 33uF 25VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 1A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 33uF | |
| 20% | |
| 25VDC | |
| 0.06 | |
| Low | |
| 1 | |
| 165@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6 |
The PCV1E330MCL1GS conductive polymer aluminum solid capacitor, developed by Nichicon, can easily handle changes to the input load of a circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 6 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 165@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

