NichiconPCV1E121MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 25VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 120uF | |
| 20% | |
| 25VDC | |
| 0.035 | |
| Low | |
| 1.8 | |
| 600@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8 |
With the PCV1E121MCL1GS conductive polymer aluminum solid capacitor, designed from Nichicon, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 8 mm tall with a diameter of 10 mm. Its leakage current is 600@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

