25-50% Off
NichiconPCV1C271MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.026 Ohm 2.3A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.026 | |
| Low | |
| 2.3 | |
| 864@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 12 |
By adding one of Nichicon's PCV1C271MCL1GS conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 864@2Min μA. This product is 12 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

