NichiconPCV1C221MCL6GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.027 | |
| Low | |
| 2 | |
| 704@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 |
Feel rest assured that Nichicon's PCV1C221MCL6GS conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 704@2Min μA. This product is 10 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

