10-25% Off
NichiconPCV1C221MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 8mm) SMD 0.031 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.031 | |
| Low | |
| 2 | |
| 704@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8 |
Using Nichicon's PCV1C221MCL1GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 8 mm tall with a diameter of 10 mm. Its leakage current is 704@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

