pi-topPCUXGR100002Embedded System Development Boards and Kits
PCUXGR100002 pi-top Development Kit pi-topCEED -US PLUG w/out Raspberry Pi - Arrow.com
Pi-top presents the PCUXGR100002, an embedded system development kit designed with ease of use in mind. This kit offers a slim form factor while retaining the ability to use Raspberry Pi as a fully functional laptop. It features a 14-inch LCD display, a Raspberry Pi 3 Model B, and a sturdy chassis to house them both. The Raspberry Pi powering this dev kit houses a lot of connectivity:
-
Bluetooth and Wireless LAN
-
Ethernet
-
Four USB ports
-
Micro SD slot
-
HDMI connection for the display
Thanks to the magnetic rail design of the chassis, you can easily snap the Raspberry Pi unit (as well as add-on boards) for access. The chassis stand even allows for multiple viewing angles to ensure comfort and good posture during use.
| Supplier Unconfirmed | |
| 5A992c. | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| Application Processor and SOC | |
| 1GB | |
| 4 | |
| 1 | |
| 40 | |
| DSI/HDMI | |
| LCD | |
| micro SD | |
| Yes |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

