NXP SemiconductorsPCT2075TP,147Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin HWSON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 11 | |
| ±2°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 400 | |
| -55 | |
| 125 | |
| 80°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HWSON EP |
| 8 | |
| Lead Shape | No Lead |
This PCT2075TP,147 temperature and humidity sensor developed by NXP Semiconductors will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

