NXP SemiconductorsPCT2075GV/P110XTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 11 | |
| ±2°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 400 | |
| -55 | |
| 125 | |
| 80°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

