PanduitPCSB4-2-12YConnector Terminal Blocks
Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Multi-Tap Connector | |
| F | |
| 2 | |
| 12.44 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 600V | |
| 90 | |
| 29.46 | |
| 38.1 | |
| 31.75 | |
| Clear | |
| Cable Mount |
This multi-tap connector PCSB4-2-12Y PCB terminal block developed by Panduit will mend different gage wires together. This F connector's 2 contacts that are made out of aluminum/steel. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 600 V. This is a 1-row connector. Its pitch is 12.44 mm. PCSB4-2-12Y is housed in polyvinyl chloride. It uses the screw termination method. This product is 29.46 mm long, 31.75 mm tall and 38.1 mm deep. Its wire is (4-14)/(10-14) AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

