OhmitePCS2512DR1000ETResistor Fixed Single-Surface Mount
Res Metal Alloy 2512 0.1 Ohm 0.5% 2W ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 0.5% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| -55 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| High Stability | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.05 | |
| 0.41 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

