NichiconPCS1A121MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 120uF | |
| 20% | |
| 10VDC | |
| 0.027 | |
| Standard | |
| 2.3 | |
| 240@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6(Max) |
Thanks to Nichicon and their PCS1A121MCL1GS conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 240@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

