NichiconPCR1H820MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 82uF 50VDC 20%( 10 X 8mm) SMD 0.042 Ohm 1.9A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 82uF | |
| 20% | |
| 50VDC | |
| 0.042 | |
| Low | |
| 1.9 | |
| 123@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 0.85 | |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

