NichiconPCR1C471MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 8mm) SMD 0.032 Ohm 2.2A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.032 | |
| Low | |
| 2.2 | |
| 225@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

