SamtecPCMS-134-02-S-DConnector Memory Card
Conn PCMCIA SKT 68 POS 1.27mm Solder ST Edge Mount TIGER EYE™ 1A/Contact Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCMCIA | |
| SKT | |
| 68 | |
| 2 | |
| 1.27 | |
| Solder | |
| Straight | |
| Matte Tin Over Nickel | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 1.11N | |
| Tube | |
| 54 | |
| 7.24 | |
| 3.51 | |
| TIGER EYE™ | |
| Edge Mount |
Have a memory card? You will need this pcmcia PCMS-134-02-S-D micro SD connector from Samtec to connect it to the circuit or design. This SKT connector's 68 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 1.27 mm. PCMS-134-02-S-D is housed in liquid crystal polymer. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 54 mm long, 3.53 mm tall and 7.34 mm deep. This power entry module has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
