| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| 2.9 | |
| 3.3 | |
| 3.6 | |
| 38 | |
| Single | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Converting sensor circuitry into digital systems requires interfacing handled by general purpose PCM9211PT analog front end from Texas Instruments. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 2.9|4.5 V and a maximum of 3.6|5.5 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

