| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Resistor-String | |
| 16bit | |
| 666ksps | |
| 1 | |
| 2 | |
| 0.35(Typ)|1.5(Typ) | |
| Serial | |
| Current|Voltage | |
| Bipolar | |
| Internal | |
| ±13.2 | |
| Dual | |
| 260 | |
| ±2%FSR(Typ) | |
| 96dB(Typ) | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

