| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| CMOS | |
| Segment | |
| 32bit | |
| 384ksps | |
| 2 | |
| 2 | |
| Serial (I2C, SPI) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 3 | |
| Analog and Digital | |
| 155 | |
| ±6%FSR | |
| 114dB(Typ) | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Want to be able to convert digital audio signals into analog ones? This PCM5242RHBR from Texas Instruments is perfect and can handle high quality signals with ease. It has a voltage output. This device's digital interface is serial. This device is based on Segment architecture. This DAC has a resolution of 32bit. This DAC has a temperature range of -25 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

