| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 32bit | |
| 384ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| 3 | |
| Analog and Digital | |
| 187 | |
| ±6%FSR | |
| 100dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their PCM5100APW DAC converter as a solution. This device is based on Segment architecture. It has a voltage output. This device's digital interface is serial. This DAC has a resolution of 32bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

