| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 216ksps | |
| 4 | |
| 4 | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Bipolar | |
| External | |
| 4.75 | |
| Analog and Digital | |
| 256 | |
| 0.5%FSR(Typ) | |
| 119dB(Typ) | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Look no further! The PCM4104PFBT DAC converter from Texas Instruments can help you easily obtain an analog signal from a digital one. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, 4-wire, spi). It has a voltage output. This DAC has a resolution of 24bit. This DAC has a temperature range of -10 °C to 70 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

