| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 6 | |
| 7 | |
| 50 | |
| 93 | |
| Serial (2-Wire, 3-Wire, I2C, SPI) | |
| 1.71|2.4 | |
| 3.3 | |
| 3.6 | |
| Analog|Digital | |
| 115.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

