| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Voiceband |
| ADC/DAC Resolution (bit) | 16 |
| Number of Channels | 1ADC / 1DAC |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio (dB) | 88 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -80 |
| Interface Type | Serial (4-Wire) |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 40 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |