| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| ADC/DAC Resolution (bit) | 24 |
| Number of Channels | 2ADC / 2DAC |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Number of ADC Inputs | 2 |
| Number of DAC Outputs | 2 |
| Sampling Rate (ksps) | 96 |
| Signal to Noise Ratio (dB) | 104 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -96 |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 3|4.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 3.6|5.5 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 250 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |