| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| ADC/DAC Resolution (bit) | 20 |
| Number of Channels | 2ADC / 2DAC |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Number of ADC Inputs | 5 |
| Number of DAC Outputs | 2 |
| Sampling Rate (ksps) | 48 |
| Signal to Noise Ratio (dB) | 94 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -86 |
| Interface Type | Serial (3-Wire, 4-Wire) |
| Minimum Operating Supply Voltage (V) | 2.4|2.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 72 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 8.5(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |