| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 20 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 5 | |
| 2 | |
| 48 | |
| 94 | |
| -86 | |
| Serial (3-Wire, 4-Wire) | |
| 2.4|2.7 | |
| 3 | |
| 3.6 | |
| Analog|Digital | |
| 72 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 8.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

