| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 16bit | |
| 48ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| 3/4.35 | |
| Analog and Digital | |
| 242 | |
| ±8%FSR | |
| 98dB(Typ) | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
Through the use of Texas Instruments' PCM2706CPJT DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -25 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

