| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 16bit | |
| 48ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Analog and Digital | |
| 225 | |
| ±3%FSR | |
| 105dB(Typ) | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

