| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Audio | |
| 24bit | |
| 4 | |
| 8|4 | |
| 192ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar | |
| Analog and Digital | |
| 2.1Vrms|4.2Vrms | |
| 145 | |
| 110dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 30 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

