| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| 24bit | |
| 4 | |
| 8|4 | |
| 192ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar | |
| Analog and Digital | |
| 2.1Vrms|4.2Vrms | |
| 145 | |
| 103dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 30 | |
| Lead Shape | Gull-wing |
Do you need to convert analog signals and have them interface with digital systems? If so, Texas Instruments offers the perfect solution with general purpose PCM1864DBT analog front end. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This AFE has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses analog and digital power. It has 4 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

