| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 12 | |
| 96ksps | |
| Serial (I2C) | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Analog and Digital | |
| ±1.5V | |
| 180 | |
| 208 | |
| ±5%FSR | |
| 104dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
This PCM1851APJTR made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 208 mW. This device's digital interface is serial (i2c). It has a single-ended input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±1.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
