| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| CMOS | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 96ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Analog and Digital | |
| 3Vp-p | |
| 62 | |
| 81 | |
| ±6%FSR | |
| 101dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
A must-have for data processing uses, this PCM1808PWR ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a single-ended input signal. Its maximum power dissipation is 81 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

